82400135 | Bopla
ABS enclosure, (L x W x H) 119.3 x 64.9 x 26.5 mm, light gray (RAL 7035), IP65, 82400135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5176 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.52 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5176 €
5 pcs.
13.9587 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 82400135, Bopla
Enclosure ABS 119.3 x 64.9 x 26 light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 119.3 mm | |
| Width | 64.9 mm | |
| Height | 26.5 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Electrical equipment take-back | |