82700135 | Bopla
ABS enclosure, (L x W x H) 184.3 x 93 x 35.4 mm, light gray (RAL 7035), IP65, 82700135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1229 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
20.12 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1229 €
5 pcs.
18.1118 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 82700135, Bopla
Enclosure ABS 184.3 x 93 x 35.4 light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 184.3 mm | |
| Width | 93 mm | |
| Height | 35.4 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |