82403135 | Bopla

ABS enclosure, (L x W x H) 119.3 x 64.9 x 26.5 mm, light gray (RAL 7035), IP65, 82403135

Order No.: 62H1449
EAN: 4049505041794
MPN:
82403135
Series: BOS-Streamline
82403135 Bopla General Purpose Enclosures Image 1
82403135 Bopla General Purpose Enclosures Image 2
82403135 Bopla General Purpose Enclosures Image 3
82403135 Bopla General Purpose Enclosures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.6461 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.65 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6461 €
5 pcs.
19.4922 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 82403135, Bopla

Enclosure ABS 119.3 x 64.9 x 26 light grey.

Technical specifications
Filter Property Value
Material ABS
Length 119.3 mm
Width 64.9 mm
Height 26.5 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
RoHS conform Yes
SVHC free Yes