82200124 | Bopla

ABS enclosure, (L x W x H) 79.4 x 44.1 x 22.2 mm, graphite gray (RAL 7024), IP40, 82200124

Order No.: 62H1446
EAN: 4049505041855
MPN:
82200124
Series: BOS-Streamline
82200124 Bopla General Purpose Enclosures Image 1
82200124 Bopla General Purpose Enclosures Image 2
82200124 Bopla General Purpose Enclosures Image 3
82200124 Bopla General Purpose Enclosures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6033 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.60 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6033 €
5 pcs.
8.6394 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 82200124, Bopla

Enclosure ABS 79.4 x 44.1 x 22 graphite grey.

Technical specifications
Filter Property Value
Material ABS
Length 79.4 mm
Width 44.1 mm
Height 22.2 mm
Colour graphite gray
RAL number 7024
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
RoHS conform Yes
SVHC free Yes