02252000 | Bopla

PC enclosure, (L x W x H) 300 x 230 x 65 mm, light gray (RAL 7035), IP65, 02252000

Order No.: 62H1110
EAN: 4049505046010
MPN:
02252000
Series: EUROMAS
02252000 Bopla General Purpose Enclosures Image 1
02252000 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
75.1842 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
75.18 € *
Price list
Quantity
Price per unit*
1 pcs.
75.1842 €
5 pcs.
67.6634 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 02252000, Bopla

Enclosure 300 x 230 x 65 polycarbonate light grey.

Technical specifications
Filter Property Value
Material PC
Length 300 mm
Width 230 mm
Height 65 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
RoHS conform Yes
SVHC free Yes