02244000 | Bopla
PC enclosure, (L x W x H) 340 x 150 x 100 mm, light gray (RAL 7035), IP66, 02244000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.2893 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
80.29 € *
Price list
Quantity
Price per unit*
1 pcs.
80.2893 €
5 pcs.
72.2568 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 02244000, Bopla
Enclosure 340 x 150 x 100 polycarbonate light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 340 mm | |
| Width | 150 mm | |
| Height | 100 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |