02238200 | Bopla

PC enclosure, (L x W x H) 160 x 120 x 75 mm, light gray (RAL 7035), IP65, 02238200

Order No.: 62H1096
EAN: 4049505036325
MPN:
02238200
Series: EUROMAS
02238200 Bopla General Purpose Enclosures Image 1
02238200 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.7234 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.72 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7234 €
5 pcs.
33.0463 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 02238200, Bopla

Enclosure 160 x 120 x 75 polycarbonate light grey.

Technical specifications
Filter Property Value
Material PC
Length 160 mm
Width 120 mm
Height 75 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
RoHS conform Yes
SVHC free Yes