02219000 | Bopla

PC enclosure, (L x W x H) 160 x 80 x 60 mm, light gray (RAL 7035), IP66, 02219000

Order No.: 62H1077
EAN: 4058545097166
MPN:
02219000
Series: EUROMAS
02219000 Bopla General Purpose Enclosures Image 1
02219000 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.7992 € *
Available: 2 pcs.
Total Price:
25.80 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7992 €
5 pcs.
23.2169 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 02219000, Bopla

Enclosure 160 x 80 x 60 polycarbonate light grey.

Technical specifications
Filter Property Value
Material PC
Length 160 mm
Width 80 mm
Height 60 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin RO
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes