02241000 | Bopla

PC enclosure, (L x W x H) 250 x 160 x 119 mm, light gray (RAL 7035), IP66, 02241000

Order No.: 62H1101
EAN: 4049505036257
MPN:
02241000
Series: EUROMAS
02241000 Bopla General Purpose Enclosures Image 1
02241000 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.9851 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
66.99 € *
Price list
Quantity
Price per unit*
1 pcs.
66.9851 €
5 pcs.
60.2735 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 02241000, Bopla

Enclosure 250 x 160 x 119 polycarbonate light grey.

Technical specifications
Filter Property Value
Material PC
Length 250 mm
Width 160 mm
Height 119 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
RoHS conform Yes
SVHC free Yes