41000800 | Bopla
Mounting plate, hard paper, (L x W x H) 326 x 261 x 2 mm, for RCP(M) 400(0), 41000800
Order No.: 62H1305
EAN: 4049505029822
MPN:
41000800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2808 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.28 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2808 €
5 pcs.
11.0551 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting panel, 41000800, Bopla
Mounting panel, laminated paper for RCP(M) 400(0).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | hard paper | |
| Length | 326 mm | |
| Width | 261 mm | |
| Height | 2 mm | |
| Degree of protection (IP) | IP00 | |
| Suitable for | RCP(M) 400(0) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |