41000700 | Bopla
Mounting plate, hard paper, (L x W x H) 266 x 216 x 2 mm, for RCP(M) 310(0) /350(0), 41000700
Order No.: 62H1304
EAN: 4049505029839
MPN:
41000700
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9611 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.96 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9611 €
5 pcs.
7.1638 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting panel, 41000700, Bopla
Mounting panel, laminated paper for RCP(M) 310(0) / 350(0).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | hard paper | |
| Length | 266 mm | |
| Width | 216 mm | |
| Height | 2 mm | |
| Degree of protection (IP) | IP00 | |
| Suitable for | RCP(M) 310(0) /350(0) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |