41000400 | Bopla
Mounting plate, hard paper, (L x W x H) 136 x 126 x 2 mm, for RCP(M) 160(0) / 170(0), 41000400
Order No.: 62H1301
EAN: 4049505029860
MPN:
41000400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5938 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
5 pcs.
3.2368 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting panel, 41000400, Bopla
Mounting panel, laminated paper for RCP(M) 160(0) / 170(0).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | hard paper | |
| Length | 136 mm | |
| Width | 126 mm | |
| Height | 2 mm | |
| Degree of protection (IP) | IP00 | |
| Suitable for | RCP(M) 160(0) / 170(0) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |