41000350 | Bopla
Mounting plate, hard paper, (L x W x H) 101 x 151 x 2 mm, for RCP(M) 130(0), 41000350
Order No.: 62H1300
EAN: 4049505029877
MPN:
41000350
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5938 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
5 pcs.
3.2368 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting panel, 41000350, Bopla
Mounting panel, laminated paper for RCP(M) 130(0).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | hard paper | |
| Length | 101 mm | |
| Width | 151 mm | |
| Height | 2 mm | |
| Degree of protection (IP) | IP00 | |
| Suitable for | RCP(M) 130(0) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |