41000500 | Bopla
Mounting plate, hard paper, (L x W x H) 183 x 144.5 x 2 mm, for RCP(M) 200(0), 41000500
Order No.: 62H1302
EAN: 4049505029853
MPN:
41000500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7124 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
5 pcs.
4.2364 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting panel, 41000500, Bopla
Mounting panel, laminated paper for RCP(M) 200(0).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | hard paper | |
| Length | 183 mm | |
| Width | 144.5 mm | |
| Height | 2 mm | |
| Degree of protection (IP) | IP00 | |
| Suitable for | RCP(M) 200(0) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |