41000600 | Bopla
Mounting plate, hard paper, (L x W x H) 227 x 177 x 2 mm, for RCP(M) 250(0), 41000600
Order No.: 62H1303
EAN: 4049505029846
MPN:
41000600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2832 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.28 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2832 €
5 pcs.
5.6644 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting panel, 41000600, Bopla
Mounting panel, laminated paper for RCP(M) 250(0).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | hard paper | |
| Length | 227 mm | |
| Width | 177 mm | |
| Height | 2 mm | |
| Degree of protection (IP) | IP00 | |
| Suitable for | RCP(M) 250(0) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |