12146AK-1V | APEM

Toggle switch, metal, 2 pole, latching, On-On, 4 A/30 VDC, silver-plated, 12146AK-1V

Order No.: 31G7107
MPN:
12146AK-1V
12146AK-1V APEM Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.5762 € *
Next delivery: 50 pcs. on 2026-12-03
Total Price:
47.58 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5762 €
10 pcs.
45.3866 €
25 pcs.
43.3874 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 12146AK-1V, APEM

Versatile 12146AK-1V Panel Switch for electrical applications. Features double pole configuration, ON-ON operation, and a single locked position lever for stability and ease of use.

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection solder lug
Design vertical
contact surface silver-plated
Type of mounting panel mounting
Breaking capacity 4 A/30 VDC
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes