12146AD2GK-2V | APEM

Toggle switch, metal, 2 pole, latching, On-On, 4 A/30 VDC, gold-plated, 12146AD2GK-2V

Order No.: 31G7102
MPN:
12146AD2GK-2V
12146AD2GK-2V APEM Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.1791 € *
Available: 50 pcs.
Total Price:
58.18 € *
Price list
Quantity
Price per unit*
1 pcs.
58.1791 €
10 pcs.
55.4897 €
25 pcs.
53.0383 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 12146AD2GK-2V, APEM

The 12146AD2GK-2V Panel Switch features a double pole configuration with two locked positions for secure control. Durable design ensures reliable performance for electrical functions.

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection solder lug
Design vertical
contact surface gold-plated
Type of mounting panel mounting
Breaking capacity 4 A/30 VDC
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes