12146AD2K | APEM
Toggle switch, metal, 2 pole, latching, On-On, 4 A/30 VDC, gold-plated, 12146AD2K
Order No.: 31G7103
MPN:
12146AD2K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.8142 € *
Available: 50 pcs.
Total Price:
47.81 € *
Price list
Quantity
Price per unit*
1 pcs.
47.8142 €
10 pcs.
45.6008 €
25 pcs.
43.5897 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle Switch, 12146AD2K, APEM
The 12146AD2K Panel Switch features a double pole design for enhanced functionality, offering durability and ease of use for various applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Shift position | On-On | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder lug | |
| Design | vertical | |
| contact surface | gold-plated | |
| Type of mounting | panel mounting | |
| Breaking capacity | 4 A/30 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |