12146AGK | APEM
Toggle switch, metal, 2 pole, latching, On-On, 4 A/30 VDC, gold-plated, 12146AGK
Order No.: 31G7105
MPN:
12146AGK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.3295 € *
Available: 50 pcs.
Total Price:
39.33 € *
Price list
Quantity
Price per unit*
1 pcs.
39.3295 €
10 pcs.
37.3303 €
25 pcs.
34.9622 €
50 pcs.
32.8797 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle Switch, 12146AGK, APEM
12146AGK Panel Switch: Compact toggle switch with double pole configuration for enhanced performance. Ergonomic lever for smooth operation in various applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Shift position | On-On | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder lug | |
| Design | vertical | |
| contact surface | gold-plated | |
| Type of mounting | panel mounting | |
| Breaking capacity | 4 A/30 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |