12146AD2 | APEM

Toggle switch, metal, 2 pole, latching, On-On, 4 A/30 VDC, gold-plated, 12146AD2

Order No.: 31G7100
MPN:
12146AD2
12146AD2 APEM Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.1895 € *
Available: 50 pcs.
Total Price:
32.19 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1895 €
10 pcs.
30.5592 €
25 pcs.
28.6195 €
50 pcs.
26.9059 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 12146AD2, APEM

The 12146AD2 Panel Switch is a versatile double pole toggle switch with ON ON functions, designed for easy integration and reliable control in various electrical systems.

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection solder lug
Design vertical
contact surface gold-plated
Type of mounting panel mounting
Breaking capacity 4 A/30 VDC
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes