13435WAD2 | APEM

Pushbutton, 1 pole, silver, unlit , 0.1 A/30 V, 6.5 mm, 13435WAD2

Order No.: 31G7143
MPN:
13435WAD2
Series: EURO D50
13435WAD2 APEM Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.8365 € *
Available: 45 pcs.
Next delivery: 5 pcs. on 2026-07-22
Total Price:
21.84 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8365 €
10 pcs.
20.6941 €
25 pcs.
19.6588 €
50 pcs.
18.4212 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel Switch, 13435WAD2, APEM

The 13435WAD2 Panel Switch features a single pole design for reliable electrical control. Its sleek, compact form ensures easy installation and blends seamlessly into any environment.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 0.1 A/30 V
illuminated No
Printed No
Connection PCB pin
Design round
contact surface gold-plated
Wall thickness 2 mm
min. Geräteausschnitt 6.5 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes