13435AK | APEM
Pushbutton, 1 pole, silver, unlit , 4 A/30 V, 6.5 mm, 13435AK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.1459 € *
Available: 50 pcs.
Total Price:
22.15 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1459 €
10 pcs.
21.0154 €
25 pcs.
19.6826 €
50 pcs.
18.5045 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel Switch, 13435AK, APEM
The 13435AK Panel Switch features a sleek design, easy pushbutton interface, and single pole configuration, ideal for versatile electrical control applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 4 A/30 V | |
| illuminated | No | |
| Printed | No | |
| Connection | solder lug | |
| Design | round | |
| contact surface | silver-plated | |
| Wall thickness | 2 mm | |
| min. Geräteausschnitt | 6.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |