13435AD2GK | APEM

Pushbutton, 1 pole, black, unlit , 0.1 A/30 V, 6.5 mm, 13435AD2GK

Order No.: 31G7138
MPN:
13435AD2GK
Series: EURO D50
13435AD2GK APEM Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.3922 € *
Available: 50 pcs.
Total Price:
31.39 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3922 €
10 pcs.
29.7857 €
25 pcs.
27.8936 €
50 pcs.
26.2276 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel Switch, 13435AD2GK, APEM

Versatile 13435AD2GK Panel Switch with single pole design for seamless operation. Ideal for upgrading systems or new projects. Pushbutton switch activates connected components.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour black
Breaking capacity 0.1 A/30 V
illuminated No
Printed No
Connection solder lug
Design round
contact surface gold-plated
Wall thickness 2 mm
min. Geräteausschnitt 6.5 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes