13435WA | APEM

Pushbutton, 1 pole, silver, unlit , 4 A/30 V, 6.5 mm, 13435WA

Order No.: 31G7142
MPN:
13435WA
Series: EURO D50
13435WA APEM Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.9694 € *
Available: 50 pcs.
Total Price:
16.97 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9694 €
10 pcs.
16.0769 €
25 pcs.
15.2677 €
50 pcs.
14.3157 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel Switch, 13435WA, APEM

The 13435WA Panel Switch is a reliable single pole pushbutton switch with ON functionality, ideal for various electrical applications.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 4 A/30 V
illuminated No
Printed No
Connection PCB pin
Design round
contact surface silver-plated
Wall thickness 2 mm
min. Geräteausschnitt 6.5 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes