13435AD2K | APEM
Pushbutton, 1 pole, silver, unlit , 0.1 A/30 V, 6.5 mm, 13435AD2K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.8829 € *
Available: 50 pcs.
Total Price:
24.88 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8829 €
10 pcs.
23.6215 €
25 pcs.
22.1221 €
50 pcs.
20.8012 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel Switch, 13435AD2K, APEM
Versatile 13435AD2K Panel Switch with sleek design, single pole configuration, and efficient ON state functionality for various applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 0.1 A/30 V | |
| illuminated | No | |
| Printed | No | |
| Connection | solder lug | |
| Design | round | |
| contact surface | gold-plated | |
| Wall thickness | 2 mm | |
| min. Geräteausschnitt | 6.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |