ATP04-4P-SR02BK | Amphenol

Plug, 4 pole, straight, 2 rows, black, ATP04-4P-SR02BK

Order No.: 72F2872
MPN:
ATP04-4P-SR02BK
ATP044PSR02BK
Series: A-Serie
ATP04-4P-SR02BK Amphenol Automotive Power Connectors Image 1
ATP04-4P-SR02BK Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7366 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
10 pcs.
3.4748 €
50 pcs.
3.2368 €
100 pcs.
3.0345 €
160 pcs.
2.4276 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Connection, ATP04-4P-SR02BK, Amphenol

4 Position Receptacle, Pin, Reduced Diameter Rear Seal, Strain Relief, Black Body (Requires Wedgelock AWP-4P).

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 25 A
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15