ATP04-4P-RD01 | Amphenol

Plug, 4 pole, straight, 2 rows, gray, ATP04-4P-RD01

Order No.: 72F2870
MPN:
ATP04-4P-RD01
ATP044PRD01
Series: A-Serie
ATP04-4P-RD01 Amphenol Automotive Power Connectors Image 1
ATP04-4P-RD01 Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1063 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.9516 €
50 pcs.
1.8207 €
100 pcs.
1.7136 €
220 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Connection, ATP04-4P-RD01, Amphenol

4-Way Receptacle, Male, Reduced Diameter Seal.

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 25 A
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15