AT04-4P-RD01 | Amphenol

Plug, 4 pole, straight, 2 rows, gray, AT04-4P-RD01

Order No.: 72F2868
MPN:
AT04-4P-RD01
AT044PRD01
Series: A-Serie
AT04-4P-RD01 Amphenol Automotive Power Connectors Image 1
AT04-4P-RD01 Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.9163 €
50 pcs.
0.8687 €
100 pcs.
0.8092 €
600 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Connection, AT04-4P-RD01, Amphenol

4-Way Receptacle, Male, Reduced Diameter Seal (E-Seal).

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15