AT04-4P-SR02BLK | Amphenol

Plug, 4 pole, straight, 2 rows, black, AT04-4P-SR02BLK

Order No.: 72F2875
MPN:
AT04-4P-SR02BLK
AT044PSR02BLK
Series: A-Serie
AT04-4P-SR02BLK Amphenol Automotive Power Connectors Image 1
AT04-4P-SR02BLK Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.5470 €
50 pcs.
1.4756 €
100 pcs.
1.3804 €
400 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Connection, AT04-4P-SR02BLK, Amphenol

4-Way Receptacle, Male Connector with Strain Relief, Reduced Diameter Seal, Black.

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15