AT04-4P | Amphenol

Plug, 4 pole, straight, 2 rows, gray, AT04-4P

Order No.: 72F2859
MPN:
AT04-4P
AT044P
Series: A-Serie
AT04-4P Amphenol Automotive Power Connectors Image 1
AT04-4P Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8449 €
50 pcs.
0.7973 €
100 pcs.
0.7497 €
600 pcs.
0.5831 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Connection, AT04-4P, Amphenol

4-Way Receptacle, Male.

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15