ATM04-12PA-SR1GY | Amphenol

Plug, 12 pole, straight, 2 rows, gray, ATM04-12PA-SR1GY

Order No.: 72F2797
MPN:
ATM04-12PA-SR1GY
ATM0412PASR1GY
Series: A-Serie
ATM04-12PA-SR1GY Amphenol Automotive Power Connectors Image 1
ATM04-12PA-SR1GY Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2602 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
10 pcs.
3.9627 €
50 pcs.
3.7009 €
100 pcs.
3.4629 €
200 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Connection, ATM04-12PA-SR1GY, Amphenol

12-Way Receptacle, Male, A Position with Strain Relief.

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15