AT04-12PA-SRBK | Amphenol

Plug, 12 pole, straight, 2 rows, black, AT04-12PA-SRBK

Order No.: 72F2800
MPN:
AT04-12PA-SRBK
AT0412PASRBK
Series: A-Serie
AT04-12PA-SRBK Amphenol Automotive Power Connectors Image 1
AT04-12PA-SRBK Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6418 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.4514 €
50 pcs.
2.2848 €
100 pcs.
2.1420 €
200 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Connection, AT04-12PA-SRBK, Amphenol

12-Way Receptacle Male Connector with Strain Relief Endcap, Standard Seal, A Position Key.

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15