AT04-12PA-MMBLK | Amphenol
Plug, 12 pole, straight, 2 rows, black, AT04-12PA-MMBLK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3201 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0821 €
50 pcs.
2.8798 €
100 pcs.
2.7013 €
220 pcs.
2.1539 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Connection, AT04-12PA-MMBLK, Amphenol
12-Way Receptacle, Male, A Position Key, Extended Shroud, Enhanced A Key, End Cap and Reduced Diameter Seal (E-Seal), Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 12 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |