AT04-12PA-EC01 | Amphenol
Plug, 12 pole, straight, 2 rows, gray, AT04-12PA-EC01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9274 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.7251 €
50 pcs.
2.5466 €
100 pcs.
2.3800 €
220 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Connection, AT04-12PA-EC01, Amphenol
12-Way Receptacle, Male Connector with A Position Key and Extended Shroud and End Cap.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 12 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |