AT04-12PA-RD01 | Amphenol

Plug, 12 pole, straight, 2 rows, gray, AT04-12PA-RD01

Order No.: 72F2791
MPN:
AT04-12PA-RD01
AT0412PARD01
Series: A-Serie
AT04-12PA-RD01 Amphenol Automotive Power Connectors Image 1
AT04-12PA-RD01 Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5347 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.3562 €
50 pcs.
2.1896 €
100 pcs.
2.0587 €
220 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Connection, AT04-12PA-RD01, Amphenol

12-Way Receptacle, Male, A Position Key, Extended Shroud, Reduced Diameter Seal (E-Seal).

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15