6-1437624-1 | Alcoswitch
Rotary knob, 3.17 mm, plastic, black, Ø 14 mm, H 13 mm, 6-1437624-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0587 € *
Standard delivery time from the manufacturer is: 15 Weeks
Rotary switch knob, 6-1437624-1, Alcoswitch
Molded Phenolic Resin, Ribbed Knob Design, 3.17 mm Shaft, 14 mm Diameter, Black, Line Indicator, Switch Knobs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 3.17 mm | |
| diameter | 14 mm | |
| Height | 13 mm | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |