1-1437624-5 | Alcoswitch

Rotary knob, 6.35 mm, plastic, black, Ø 24.9 mm, H 19.1 mm, 1-1437624-5

Order No.: 16G5010
MPN:
1-1437624-5
PKA70B1/4=KNOB PLASTIC 1/4 IN
Series: PK
1-1437624-5 Alcoswitch Control Knobs Image 1
1-1437624-5 Alcoswitch Control Knobs Image 2
1-1437624-5 Alcoswitch Control Knobs Image 3
1-1437624-5 Alcoswitch Control Knobs Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2011 € *
Available in 12 Days: 2,578 pcs. - if ordered today
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
2.9750 €
25 pcs.
2.7727 €
50 pcs.
2.5228 €
*incl. VAT plus shipping costs
Subject to prior sale

Rotary switch knob, 1-1437624-5, Alcoswitch

Phenolic, Ribbed Knob Design, 6.35 mm Shaft, 24.9 mm Diameter, Black, Line Indicator, ALCOSWITCH PKA, Switch Knobs.

Technical specifications
Filter Property Value
Version rotary knob
For shaft diameter 6.35 mm
diameter 24.9 mm
Height 19.1 mm
Material plastic
Colour black
Logistics
Property Value
Country of origin TW
Customs tariff number 39269097
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes