1-1437624-0 | Alcoswitch
Rotary knob, 6.35 mm, plastic, black, Ø 20.2 mm, H 15 mm, 1-1437624-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4272 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.1892 €
25 pcs.
2.9750 €
50 pcs.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary switch knob, 1-1437624-0, Alcoswitch
Phenolic, Ribbed Knob Design, 6.35 mm Shaft, 20.2 mm Diameter, Black, Line Indicator, ALCOSWITCH PKA, Switch Knobs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 6.35 mm | |
| diameter | 20.2 mm | |
| Height | 15 mm | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |