1437624-7 | Alcoswitch
Rotary knob, 3.17 mm, plastic, black, Ø 19 mm, H 13.97 mm, 1437624-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6652 € *
Available in 12 Days: 1,925 pcs. - if ordered today
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.4034 €
25 pcs.
3.1773 €
50 pcs.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary switch knob, 1437624-7, Alcoswitch
Molded Phenolic Resin, Straight Knurl Knob Design, 3.17 mm Shaft, 19 mm Diameter, Black, Dot Indicator, Switch Knobs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 3.17 mm | |
| diameter | 19 mm | |
| Height | 13.97 mm | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |