5-1437624-9 | Alcoswitch
Rotary knob, 3.17 mm, plastic, black, Ø 11.1 mm, H 12 mm, 5-1437624-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3324 € *
Available in 12 Days: 686 pcs. - if ordered today
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1658 €
25 pcs.
2.0230 €
50 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary switch knob, 5-1437624-9, Alcoswitch
Molded Phenolic Resin, Ribbed Knob Design, 3.17 mm Shaft, 11.1 mm Diameter, Black, Line Indicator, Switch Knobs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 3.17 mm | |
| diameter | 11.1 mm | |
| Height | 12 mm | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |