1590WP1FL | Hammond
Aluminum die cast enclosure, (L x W x H) 153 x 82 x 50 mm, natural, IP65, 1590WP1FL
Unit Price (€ / pc.)
18.6592 € *
Available: 0 pcs.
Available in 7 Days: 27 pcs.
Leadtime: 1 Week **
Total Price:
18.66 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6592 €
10 pcs.
17.7310 €
50 pcs.
15.9460 €
100 pcs.
14.3514 €
*incl. VAT plus shipping costs
**Subject to prior sale
Die Cast Enclosure, 1590WP1FL, Hammond
Features
- Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
- Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
- Unpainted version is vibra finished for a smooth surface with no sharp edges.
- Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
Width | 82 mm | |
Colour | natural | |
Height | 50 mm | |
Length | 153 mm | |
Material | aluminum | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |