SON3575 | Spacer Bolts

Spacer sleeve, Spacer sleeve, M2.5, 1 mm, brass

Order No.: 18H4001
EAN: 4099889494013
MPN:
SON3575
default L
Image may differ
Unit Price (€ / pc.)
0.1916 € *
Available: 4,585 pcs.
Next delivery: 2,000 pcs. on 2024-09-04
Leadtime: 22 Weeks **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1916 €
100 pcs.
0.1714 €
500 pcs.
0.1547 €
1000 pcs.
0.1190 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer sleeves made of nickel-plated brass, type 05.5.

Technical specifications
Version Spacer sleeve
Outer diameter 4.5 mm
Design round
Bolt length 1 mm
Colour silver
Thread size M2.5
Inner diameter 2.6 mm
Length 1 mm
Material brass
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Outer diameter
Inner diameter
Bolt length
Thread size
Design
Material
Version
Colour
1 item in 41 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Outer diameter
Inner diameter
Bolt length
Thread size
Design
Material
Version
Colour
Spacer sleeve, Spacer sleeve, M3, 8 mm, brass
Order No.:
 18H404
Manufacturer SKU:
 103 08 08
Available: 8,632 pcs. Leadtime: 25 Weeks **
Total Price: 5.12 € *
10 pcs.
0.5117 €
50 pcs.
0.4641 €
100 pcs.
0.4165 €
500 pcs.
0.3808 €
1000 pcs.
0.3451 €
8 mm
6 mm
3.2 mm
8 mm
M3
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M6, 30 mm, brass
Order No.:
 18H478
Manufacturer SKU:
 05.56.303
Available: 217 pcs. Available in 5 Days: 1,500 pcs. Leadtime: 1 Week ** Next delivery: 100 pcs. on 2024-06-25
Total Price: 23.80 € *
10 pcs.
2.3800 €
50 pcs.
2.1539 €
100 pcs.
1.9397 €
500 pcs.
1.7374 €
30 mm
11 mm
6.4 mm
30 mm
M6
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M5, 10 mm, brass
Order No.:
 18H452
Manufacturer SKU:
 5005-10
Available: 256 pcs. Leadtime: 2 Weeks **
Total Price: 6.31 € *
10 pcs.
0.6307 €
50 pcs.
0.5593 €
100 pcs.
0.4998 €
500 pcs.
0.4522 €
1000 pcs.
0.4046 €
10 mm
10 mm
5.4 mm
10 mm
M5
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M6, 40 mm, brass
Order No.:
 18H480
Manufacturer SKU:
 05.56.403
Available: 345 pcs. Available in 5 Days: 3,600 pcs. Leadtime: 1 Week **
Total Price: 25.11 € *
10 pcs.
2.5109 €
50 pcs.
2.2729 €
100 pcs.
2.0468 €
500 pcs.
1.8445 €
1000 pcs.
1.6541 €
40 mm
11 mm
6.4 mm
40 mm
M6
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M3, 30 mm, brass
Order No.:
 18H420
Manufacturer SKU:
 05.53.303
Available: 214 pcs. Available in 5 Days: 1,800 pcs. Leadtime: 1 Week **
Total Price: 7.74 € *
10 pcs.
0.7735 €
50 pcs.
0.6783 €
30 mm
6 mm
3.2 mm
30 mm
M3
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M4, 30 mm, brass
Order No.:
 18H444
Manufacturer SKU:
 05.54.303
Available: 383 pcs. Available in 5 Days: 8,685 pcs. Leadtime: 1 Week **
Total Price: 14.04 € *
10 pcs.
1.4042 €
50 pcs.
1.2376 €
250 pcs.
1.0710 €
1000 pcs.
0.9401 €
2500 pcs.
0.8568 €
30 mm
8 mm
4.3 mm
30 mm
M4
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M4, 10 mm, brass
Order No.:
 18H436
Manufacturer SKU:
 5004-10
Available: 2,228 pcs. Available in 5 Days: 27,030 pcs. Leadtime: 1 Week ** Next delivery: 1,000 pcs. on 2024-07-10
Total Price: 4.76 € *
10 pcs.
0.4760 €
50 pcs.
0.4165 €
100 pcs.
0.3808 €
500 pcs.
0.3451 €
1000 pcs.
0.3070 €
10 mm
8 mm
4.3 mm
10 mm
M4
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M2.5, 2 mm, brass
Order No.:
 18H4002
Manufacturer SKU:
 SON2615
Available: 7,845 pcs. Leadtime: 18 Weeks **
Total Price: 1.92 € *
10 pcs.
0.1916 €
100 pcs.
0.1714 €
500 pcs.
0.1547 €
1000 pcs.
0.1190 €
2 mm
4.5 mm
2.6 mm
2 mm
M2.5
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M4, 18 mm, brass
Order No.:
 18H440
Manufacturer SKU:
 5004-18
Available: 849 pcs. Leadtime: 20 Weeks **
Total Price: 7.85 € *
10 pcs.
0.7854 €
50 pcs.
0.6902 €
18 mm
8 mm
4.3 mm
18 mm
M4
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M3, 10 mm, brass
Order No.:
 18H406
Manufacturer SKU:
 5003-10
Available: 2,605 pcs. Leadtime: 1 Week **
Total Price: 3.93 € *
10 pcs.
0.3927 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
500 pcs.
0.2939 €
1000 pcs.
0.2332 €
10 mm
6 mm
3.2 mm
10 mm
M3
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M5, 15 mm, brass
Order No.:
 18H454
Manufacturer SKU:
 5005-15
Available: 1,228 pcs. Leadtime: 2 Weeks **
Total Price: 8.69 € *
10 pcs.
0.8687 €
50 pcs.
0.7616 €
250 pcs.
0.6664 €
15 mm
10 mm
5.4 mm
15 mm
M5
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M6, 10 mm, brass
Order No.:
 18H472
Manufacturer SKU:
 05.56.103
Available: 0 pcs. Available in 5 Days: 13,800 pcs. Leadtime: 1 Week ** Next delivery: 1,988 pcs. on 2024-07-30
Total Price: 0.81 € *
10 pcs.
0.8092 €
50 pcs.
0.7140 €
250 pcs.
0.6188 €
10 mm
11 mm
6.4 mm
10 mm
M6
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M4, 20 mm, brass
Order No.:
 18H442
Manufacturer SKU:
 5004-20
Available: 104 pcs. Available in 5 Days: 7,700 pcs. Leadtime: 1 Week ** Next delivery: 100 pcs. on 2024-05-21
Total Price: 6.07 € *
10 pcs.
0.6069 €
50 pcs.
0.5474 €
100 pcs.
0.4998 €
500 pcs.
0.4522 €
1000 pcs.
0.4165 €
20 mm
8 mm
4.3 mm
20 mm
M4
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M2.5, 20 mm, brass
Order No.:
 18H4009
Manufacturer SKU:
 SON2985
Available: 10,010 pcs. Leadtime: On Request **
Total Price: 4.52 € *
10 pcs.
0.4522 €
50 pcs.
0.4046 €
100 pcs.
0.3451 €
500 pcs.
0.2892 €
1000 pcs.
0.2273 €
20 mm
4.5 mm
2.6 mm
20 mm
M2.5
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M2.5, 10 mm, brass
Order No.:
 18H4006
Manufacturer SKU:
 SON2937
Available: 131 pcs. Leadtime: 3 Weeks ** Next delivery: 100 pcs. on 2024-05-10
Total Price: 5.83 € *
10 pcs.
0.5831 €
50 pcs.
0.5236 €
100 pcs.
0.4760 €
500 pcs.
0.4284 €
1000 pcs.
0.3927 €
10 mm
4.5 mm
2.6 mm
10 mm
M2.5
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M3, 20 mm, brass
Order No.:
 18H416
Manufacturer SKU:
 5003-20
Available: 240 pcs. Leadtime: 20 Weeks **
Total Price: 6.07 € *
10 pcs.
0.6069 €
50 pcs.
0.5355 €
100 pcs.
0.4879 €
500 pcs.
0.4403 €
1000 pcs.
0.3927 €
20 mm
6 mm
3.2 mm
20 mm
M3
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M4, 7 mm, brass
Order No.:
 18H434
Manufacturer SKU:
 5004-07
Available: 9,447 pcs. Leadtime: 2 Weeks **
Total Price: 2.82 € *
10 pcs.
0.2820 €
50 pcs.
0.2570 €
100 pcs.
0.2332 €
500 pcs.
0.2083 €
1000 pcs.
0.1845 €
7 mm
8 mm
4.3 mm
7 mm
M4
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M2.5, 15 mm, brass
Order No.:
 18H4008
Manufacturer SKU:
 SON2984
Available: 2,567 pcs. Leadtime: On Request **
Total Price: 3.57 € *
10 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2975 €
500 pcs.
0.2594 €
1000 pcs.
0.1987 €
15 mm
4.5 mm
2.6 mm
15 mm
M2.5
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M5, 30 mm, brass
Order No.:
 18H458
Manufacturer SKU:
 5005-30
Available: 393 pcs. Leadtime: 2 Weeks **
Total Price: 14.28 € *
10 pcs.
1.4280 €
50 pcs.
1.2614 €
250 pcs.
1.0829 €
1000 pcs.
0.9520 €
2500 pcs.
0.8687 €
30 mm
10 mm
5.4 mm
30 mm
M5
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M3, 25 mm, brass
Order No.:
 18H418
Manufacturer SKU:
 103 08 25
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.31 € *
100 pcs.
0.3058 €
25 mm
6 mm
3.2 mm
25 mm
M3
round
brass
Spacer sleeve
silver