3201327 | Phoenix Contact
Insulated wire end ferrule, 1.0 mm², 12 mm/6 mm long, DIN 46228-4, yellow, 3201327
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0643 € *
Available in 5 Days: 28,800 pcs. - if ordered today
Ferrule, 3201327, Phoenix Contact
Ferrule, sleeve length: 6 mm, length: 12 mm, color: yellow. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.
Features
- The AI 0,25... can also be used to process 0.14 mm² conductors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.0 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Length | 12 mm | |
| Pin lenght | 6 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |