3200632 | Phoenix Contact
Insulated wire end ferrule, 0.25 mm², 16.5 mm/12 mm long, DIN 46228-4, blue, 3200632
Unit Price (€ / pc.)
0.0785 € *
Available: 200 pcs.
Available in 5 Days: 122,100 pcs. - if ordered today
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0785 €
500 pcs.
0.0714 €
1000 pcs.
0.0571 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 3200632, Phoenix Contact
Ferrule, sleeve length: 12 mm, length: 16.5 mm, color: blue. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.
Features
- The AI 0,25.. ferrule can also be used to process 0.14 mm² conductors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.25 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Length | 16.5 mm | |
| Pin lenght | 12 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |