3200548 | Phoenix Contact

Insulated wire end ferrule, 6.0 mm², 20 mm/12 mm long, DIN 46228-4, yellow, 3200548

Order No.: 60P6391
EAN: 4017918094157
MPN:
3200548
AI 6 -12 YE
Series: AI
3200548 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1178 € *
Available in 5 Days: 652,800 pcs. - if ordered today
Total Price:
11.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.1178 €

Ferrule, 3200548, Phoenix Contact

Ferrule, sleeve length: 12 mm, length: 20 mm, color: yellow. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.

Features

  • The insulation reliability of close connections is increased and the splicing of wires is prevented
Technical specifications
Filter Property Value
Cable cross-section 6.0 mm²
Isolated Yes
Colour yellow
Length 20 mm
Pin lenght 12 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes