3200519 | Phoenix Contact

Insulated wire end ferrule, 0.75 mm², 14 mm/8 mm long, DIN 46228-4, gray, 3200519

Order No.: 60P6324
EAN: 4017918094126
MPN:
3200519
AI 0,75- 8 GY
Series: AI
3200519 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0321 € *
Available: 918 pcs.
Available in 5 Days: 685,700 pcs. - if ordered today
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0321 €
500 pcs.
0.0286 €
1000 pcs.
0.0250 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 3200519, Phoenix Contact

Ferrule, sleeve length: 8 mm, length: 14 mm, color: gray. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.

Features

  • The insulation reliability of close connections is increased and the splicing of wires is prevented
  • The AI 0,25.. ferrule can also be used to process 0.14 mm² conductors
Technical specifications
Filter Property Value
Cable cross-section 0.75 mm²
Isolated Yes
Colour gray
Length 14 mm
Pin lenght 8 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes