3200030 | Phoenix Contact
Insulated wire end ferrule, 1.0 mm², 14 mm/8 mm long, DIN 46228-4, red, 3200030
Unit Price (€ / pc.)
0.0381 € *
Available: 1,000 pcs.
Available in 5 Days: 1,935,400 pcs. - if ordered today
Ferrule, 3200030, Phoenix Contact
Ferrule, sleeve length: 8 mm, length: 14 mm, color: red. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.
Features
- The insulation reliability of close connections is increased and the splicing of wires is prevented
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.0 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Length | 14 mm | |
| Pin lenght | 8 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |