1208979 | Phoenix Contact
Insulated wire end ferrule, 0.75 mm², 14 mm/8 mm long, DIN 46228/4, gray, 1208979
Unit Price (€ / pc.)
0.0405 € *
Standard delivery time from the manufacturer is: On Request
Ferrule, 1208979, Phoenix Contact
Ferrule, sleeve length: 8 mm, length: 14 mm, color: gray.
Technical specifications
Filter | Property | Value |
---|---|---|
Cable cross-section | 0.75 mm² | |
Isolated | Yes | |
Colour | gray | |
Length | 14 mm | |
Pin lenght | 8 mm | |
Standard number | DIN 46228/4 | |
Contact material | copper | |
Material Insulation | polypropylene | |
max. operating temperature | 105 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |