SMCC-682J-02 | Fastron
RF choke, axial, 6.8 mH, 35 mA, SMCC-682J-02
Unit Price (€ / pc.)
0.7259 € *
Available: 379 pcs.
Available in 4 Days: 611 pcs.
Leadtime: 1 Week **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7259 €
50 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF inductor, SMCC-682J-02, FASTRON
The SMCC-682J-02 is a leaded inductor which uses magnetic field produced by the effect of coils or windings of a conducting wire. It holds a charge or power after a certain time and can maintain that power source even when an outside supply is removed.
Features
- Wide temperature range
- High Q value
Applications
- For decoupling and interference suppression
- RF blocking and filtering
- Automotive electronics
- Lighting devices
Technical specifications
Version | RF choke | |
Design | axial | |
DC current | 35 mA | |
DC resistance | 95 Ω | |
Quality Q | Q 30 | |
Inductance | 6.8 mH | |
Length | 9.5 mm | |
Measuring frequency | 250 kHz | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Bulk with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |