1206F-4R7K-08 | Fastron
RF choke, SMD 1206, 4.7 µH, 280 mA, 1206F-4R7K-08
Unit Price (€ / pc.)
0.6069 € *
Available: 71 pcs.
Leadtime: 9 Weeks **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
25 pcs.
0.4879 €
100 pcs.
0.4165 €
250 pcs.
0.3570 €
1000 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF inductor, 1206F-4R7K-08, FASTRON
The 1206F-4R7K-08 is a chip inductor with wire wound-open that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.
Applications
- LC resonant circuits
- Mobile telecommunication
- Automotive subsystems
- Wireless communication
Technical specifications
Version | RF choke | |
Design | SMD 1206 | |
Width | 2.5 mm | |
DC current | 280 mA | |
DC resistance | 2.2 Ω | |
Quality Q | Q 25 | |
Height | 1.6 mm | |
Inductance | 4.7 µH | |
Length | 4 mm | |
Measuring frequency | 7.9 MHz | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |